Kamaya 10MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Stock information currently inaccessible
RS Stock No.:
643-7004
Mfr. Part No.:
RVC20K106FB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

10MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy