Susumu Co 1.8kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W

Stock information currently inaccessible
RS Stock No.:
638-0352
Mfr. Part No.:
RG2012P-182-B-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

1.8kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C