Susumu Co RG 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-102-B-T1
- RS Stock No.:
- 638-0295
- Mfr. Part No.:
- RG2012P-102-B-T1
- Brand:
- Susumu Co
Temporarily out of stock
- RS Stock No.:
- 638-0295
- Mfr. Part No.:
- RG2012P-102-B-T1
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RG | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RG | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-433-B-T1
- Susumu Co RG 39 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-393-B-T1
- Susumu Co RG 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-332-B-T1
- Susumu Co RG 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-104-B-T1
- Susumu Co RG 15 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-153-B-T1
- Susumu Co RG 10 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-103-B-T1
- Susumu Co RG 180 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-184-B-T1
- Susumu Co RG 1 mΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-105-B-T1
