ROHM MCR 22Ω, 1608(m) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 637-2840
- Mfr. Part No.:
- MCR03EZPJ220
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 637-2840
- Mfr. Part No.:
- MCR03EZPJ220
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 22Ω | |
| Technology | Thick Film | |
| Package/Case | 1608(m) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 22Ω | ||
Technology Thick Film | ||
Package/Case 1608(m) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
