ROHM MCR 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W

Stock information currently inaccessible
RS Stock No.:
637-1847
Mfr. Part No.:
MCR10EZPJ223
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

22kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy