ROHM MCR 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W

Stock information currently inaccessible
RS Stock No.:
637-1768
Mfr. Part No.:
MCR10EZPJ103
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

10kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy