KOA RK73H 910Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 631-6389
- Mfr. Part No.:
- RK73H1JTTD9100F
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 631-6389
- Mfr. Part No.:
- RK73H1JTTD9100F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 910Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 910Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||


