KOA RK73H 270Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 631-6250
- Mfr. Part No.:
- RK73H1JTTD2700F
- Brand:
- KOA
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-6250
- Mfr. Part No.:
- RK73H1JTTD2700F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KOA | |
Resistance | 270Ω | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RK73H | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand KOA | ||
Resistance 270Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Thick-Film Chip Resistor, RK73H Series
(1608 size, 1%) Standard Reel

