Yageo 1.5MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-071M5L

Stock information currently inaccessible
RS Stock No.:
618-3779
Mfr. Part No.:
RC0805FR-071M5L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.5MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy