Yageo 180Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07180RL

Stock information currently inaccessible
RS Stock No.:
618-3533
Mfr. Part No.:
RC0805FR-07180RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

180Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Yageo 180O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production