Yageo RC1206 13Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 618-0219
- Mfr. Part No.:
- RC1206FR-0713RL
- Brand:
- Yageo
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 618-0219
- Mfr. Part No.:
- RC1206FR-0713RL
- Brand:
- Yageo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 13Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 13Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo RC1206 240Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- AVX RC1206 2.4kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- AVX RC1206 910Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Yageo 2.37kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-072K37L
- RS PRO 68.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 2.74kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 392Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 2.7MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
