Yageo 39Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0739RL
- RS Stock No.:
- 617-9742
- Mfr. Part No.:
- RC1206FR-0739RL
- Brand:
- Yageo
Stock information currently inaccessible
- RS Stock No.:
- 617-9742
- Mfr. Part No.:
- RC1206FR-0739RL
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 39Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 39Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Yageo 39O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
