Yageo 6.8Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-076R8L

Stock information currently inaccessible
RS Stock No.:
617-8698
Mfr. Part No.:
RC1206FR-076R8L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

6.8Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C