Yageo 15Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-0715RL

Stock information currently inaccessible
RS Stock No.:
617-8222
Mfr. Part No.:
RC1210FR-0715RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

15Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

RC1210

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy