Yageo 10Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-0710RL

Stock information currently inaccessible
RS Stock No.:
617-8200
Mfr. Part No.:
RC1210FR-0710RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

RC1210

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy