Yageo TF220 3kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 617-6529
- Mfr. Part No.:
- 239040473002
- Brand:
- Yageo
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£15.00
(exc. VAT)
£18.00
(inc. VAT)
- RS Stock No.:
- 617-6529
- Mfr. Part No.:
- 239040473002
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TF220 | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 3kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TF220 | ||

