Yageo TF120 4.87kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 617-6181
- Mfr. Part No.:
- 239040174872
- Brand:
- Yageo
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 617-6181
- Mfr. Part No.:
- 239040174872
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 4.87kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TF120 | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 4.87kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TF120 | ||
