Vishay MSP Series Wire Wound Precision Surface Mount Fixed Resistor 2.2Ω ±5% 2W ±25ppm/°C
- RS Stock No.:
- 608-4969
- Mfr. Part No.:
- MSP2B2R200JR10E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 608-4969
- Mfr. Part No.:
- MSP2B2R200JR10E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Tolerance | ±5% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±25ppm/°C | |
| Technology | Wire Wound | |
| Dimensions | 11.4 x 7 x 5mm | |
| Length | 11.4mm | |
| Depth | 7mm | |
| Height | 5mm | |
| Series | MSP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +275°C | |
| Termination Style | J-Hook | |
| Minimum Temperature Coefficient | -25ppm/°C | |
| Maximum Temperature Coefficient | +25ppm/°C | |
| Case Style | Moulded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±25ppm/°C | ||
Technology Wire Wound | ||
Dimensions 11.4 x 7 x 5mm | ||
Length 11.4mm | ||
Depth 7mm | ||
Height 5mm | ||
Series MSP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +275°C | ||
Termination Style J-Hook | ||
Minimum Temperature Coefficient -25ppm/°C | ||
Maximum Temperature Coefficient +25ppm/°C | ||
Case Style Moulded | ||
- COO (Country of Origin):
- CZ

