Vishay 470Ω Wire Wound SMD Resistor ±5% 2W - MSP2B470R0JR10E3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
608-4846
Mfr. Part No.:
MSP2B470R0JR10E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470Ω

Technology

Wire Wound

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±25ppm/°C

Series

MSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
CZ