Yageo 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07100RL

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.002

(exc. VAT)

£0.002

(inc. VAT)

RS Stock No.:
504-8912
Mfr. Part No.:
RC0603FR-07100RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links