Yageo 33Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0733RL

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
504-6562
Mfr. Part No.:
RC0603FR-0733RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

33Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

0603 Format RC Series 7in. Reels (Zero to 910Ω)


Reel of surface mount 1% chip resistors in 0603 format