Vishay 200Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D2000BP500
- RS Stock No.:
- 493-7530
- Mfr. Part No.:
- MCT06030D2000BP500
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 493-7530
- Mfr. Part No.:
- MCT06030D2000BP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | MCT | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series MCT | ||

