PCN BVS 4mΩ Metal Strip SMD Resistor ±1% 2.5W

Image representative of range

Stock information currently inaccessible
RS Stock No.:
490-4647
Mfr. Part No.:
BVS-A 4M OHMF
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

4mΩ

Technology

Metal Strip

Tolerance

±1%

Power Rating

2.5W

Temperature Coefficient

±50ppm/°C

Series

BVS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP