Phycomp, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - 239060441003

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.03

(exc. VAT)

£0.04

(inc. VAT)

RS Stock No.:
440-7499
Mfr. Part No.:
239060441003
Brand:
Phycomp
Find similar products by selecting one or more attributes.
Select all

Brand

Phycomp

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C