PCN SMV 100mΩ Metal Film SMD Resistor ±0.5% 3W
- RS Stock No.:
- 354-4014
- Mfr. Part No.:
- SMV100M OHMD
- Brand:
- PCN
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 354-4014
- Mfr. Part No.:
- SMV100M OHMD
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 100mΩ | |
| Technology | Metal Film | |
| Tolerance | ±0.5% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±30ppm/°C | |
| Series | SMV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 100mΩ | ||
Technology Metal Film | ||
Tolerance ±0.5% | ||
Power Rating 3W | ||
Temperature Coefficient ±30ppm/°C | ||
Series SMV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP

