Arcol Ohmite FC4T 100 mΩ, 1206 Metal Foil Surface Mount Fixed Resistor 0.5 % 0.5 W - FC4TR100DER
- RS Stock No.:
- 263-4236
- Mfr. Part No.:
- FC4TR100DER
- Brand:
- Arcol Ohmite
Subtotal (1 reel of 5000 units)*
£1,085.00
(exc. VAT)
£1,300.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.217 | £1,085.00 |
*price indicative
- RS Stock No.:
- 263-4236
- Mfr. Part No.:
- FC4TR100DER
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Metal Foil | |
| Package/Case | 1206 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.5 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm for 5 mΩ, ±50 ppm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | FC4T | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Cu/Ni/Sn | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Metal Foil | ||
Package/Case 1206 | ||
Packaging Tape and Reel | ||
Tolerance 0.5 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm for 5 mΩ, ±50 ppm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series FC4T | ||
Maximum Operating Temperature 155°C | ||
Height 1.6mm | ||
Length 3.2mm | ||
Termination Style Cu/Ni/Sn | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite FC4T series metal foil Low value chip. This FC4T chip features four terminals, also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.
Application is current sense
Construction is foil
Resistor mounting is surface mount
Related links
- Arcol Ohmite FC4T 100 mΩ, 1206 Metal Foil Surface Mount Fixed Resistor 0.5 % 0.5 W - FC4TR100DER
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R050DER
- Arcol Ohmite LVK 0.01 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R010DER
- TE Connectivity TLM 0.024 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER024FTD
- TE Connectivity TLM 0.068 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER068FTD
- TE Connectivity TLM 0.051 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER051FTD
- TE Connectivity TLM 0.082 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER082FTD
- Arcol Ohmite KDV 0.2 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % Surface 0.5 W - KDV12DR200ET


