Vishay TNPW 0.00976 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06039K76BEEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-0793
Mfr. Part No.:
TNPW06039K76BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

0.00976mΩ

Technology

Thin Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.125W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.55mm

Width

0.85mm

Standards/Approvals

RoHS

Height

0.45mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 9.76 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links