TE Connectivity 332Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- RS Stock No.:
- 252-7604
- Mfr. Part No.:
- 3503G2B332RFTDF
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£354.00
(exc. VAT)
£425.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.354 | £354.00 |
*price indicative
- RS Stock No.:
- 252-7604
- Mfr. Part No.:
- 3503G2B332RFTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 332Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 332Ω | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
- COO (Country of Origin):
- TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity
Aluminium nitride substrate
TCR ±50ppm/°C
Aluminium nitride substrate
TCR ±50ppm/°C
Related links
- TE Connectivity 332Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 174Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 150Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 5.49kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 121Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 110Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 15kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 210Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
