TE Connectivity 2.21kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- RS Stock No.:
- 252-7595
- Mfr. Part No.:
- 3503G2B2K2FTDF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.28
(exc. VAT)
£1.54
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 973 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £1.28 |
| 10 - 49 | £1.11 |
| 50 - 99 | £0.88 |
| 100 - 499 | £0.63 |
| 500 + | £0.45 |
*price indicative
- RS Stock No.:
- 252-7595
- Mfr. Part No.:
- 3503G2B2K2FTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.21kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.21kΩ | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
- COO (Country of Origin):
- TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity
Aluminium nitride substrate
TCR ±50ppm/°C
Aluminium nitride substrate
TCR ±50ppm/°C
Related links
- TE Connectivity 2.21kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 174Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 150Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 5.49kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 121Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 110Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 15kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
- TE Connectivity 210Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W
