TE Connectivity 221Ω, 1206 (3216M) Thin Film SMD Resistor ±1% 2W

Subtotal (1 reel of 1000 units)*

£493.00

(exc. VAT)

£592.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
1000 +£0.493£493.00

*price indicative

RS Stock No.:
252-7586
Mfr. Part No.:
3503G2B221RFTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

221Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

2W

COO (Country of Origin):
TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity
Aluminium nitride substrate
TCR ±50ppm/°C


Related links