Yageo RC 51 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-0751RL

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

£0.70

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,200 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900£0.007£0.70
1000 - 1900£0.006£0.60
2000 +£0.005£0.50

*price indicative

Packaging Options:
RS Stock No.:
242-7125
Mfr. Part No.:
RC0805JR-0751RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

51Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

125mW

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Length

1mm

Termination Style

Solder

Height

0.5mm

Width

1.25mm

The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 51 ohm resistor has 5% of tolerance and is rated for 0.125 W of power.

It is a 51 ohm resistor rated for 0.125 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy