Panasonic ERJUP8 18kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- RS Stock No.:
- 242-6535
- Mfr. Part No.:
- ERJUP8F1802V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£130.00
(exc. VAT)
£155.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.026 | £130.00 |
*price indicative
- RS Stock No.:
- 242-6535
- Mfr. Part No.:
- ERJUP8F1802V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 18kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 18kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.66W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP8 | ||
- COO (Country of Origin):
- JP
The Panasonic ERJUP8 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 18 kiloohm resistor is suitable for both reflow and flow soldering.
It is 18 kiloohm resistor, rated for 0.66 W of power
It offers high reliability and high resistance to sulfurization
It offers high reliability and high resistance to sulfurization
Related links
- Panasonic ERJUP8 18kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- Panasonic ERJUP8 1kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- Panasonic ERJUP8 820kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- Panasonic ERJUP8 100kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- Panasonic ERJUP8 4.7kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- Panasonic ERJUP8 2.2kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- Panasonic ERJUP8 33kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
- Panasonic ERJUP8 3.3kΩ, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W


