KOA SG73P1EW 680Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 234-3332
- Mfr. Part No.:
- SG73P1EWTTP6800F
- Brand:
- KOA
Subtotal (1 reel of 10000 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.014 | £140.00 |
*price indicative
- RS Stock No.:
- 234-3332
- Mfr. Part No.:
- SG73P1EWTTP6800F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 680Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SG73P1EW | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 680Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SG73P1EW | ||
- COO (Country of Origin):
- JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 680 ohm. It is used in circuits to catch inductive lighting surge and it has ±1% of tolerance.
Superior to RK73B/RK73H series in pulse withstanding voltage and high power
AEC-Q200 tested
AEC-Q200 tested
Related links
- KOA SG73P1EW 680Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- KOA SG73P1EW 1Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- KOA SG73P1EW 750Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- KOA SG73P1EW 910Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- KOA SG73P1EW 82kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- KOA SG73P1EW 510Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- KOA SG73P1EW 3.3Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
- KOA SG73P1EW 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.25W
