TE Connectivity 91mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- RS Stock No.:
- 231-3989
- Mfr. Part No.:
- TLRP3A30DR091FTE
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.08
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,640 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.308 | £3.08 |
| 100 - 190 | £0.185 | £1.85 |
| 200 - 490 | £0.16 | £1.60 |
| 500 - 990 | £0.132 | £1.32 |
| 1000 + | £0.129 | £1.29 |
*price indicative
- RS Stock No.:
- 231-3989
- Mfr. Part No.:
- TLRP3A30DR091FTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 91mΩ | |
| Technology | Current Sensing | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 91mΩ | ||
Technology Current Sensing | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 3W | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.091 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity 91mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- TE Connectivity 90mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- TE Connectivity 8mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- TE Connectivity 3mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- TE Connectivity 20mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- TE Connectivity 18mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- TE Connectivity 33mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
- TE Connectivity 50mΩ, 2512 (6432M) Current Sensing SMD Resistor ±1% 3W
