Panasonic 560Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- RS Stock No.:
- 228-0758
- Mfr. Part No.:
- ERJB2AF561V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£490.00
(exc. VAT)
£590.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.098 | £490.00 |
*price indicative
- RS Stock No.:
- 228-0758
- Mfr. Part No.:
- ERJB2AF561V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 560Ω | |
| Technology | Thick Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ±1% | |
| Power Rating | 0.75W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 560Ω | ||
Technology Thick Film | ||
Package/Case 0612 (1632M) | ||
Tolerance ±1% | ||
Power Rating 0.75W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 560 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic 560Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- Panasonic 390Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- Panasonic 110Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- Panasonic 1.5kΩ, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- Panasonic 6.8Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- Panasonic 3.3kΩ, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- Panasonic 100Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W
- Panasonic 130Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W


