Panasonic 43Ω, 0612 (1632M) Thick Film Resistor ±1% 0.75W

Subtotal (1 reel of 5000 units)*

£420.00

(exc. VAT)

£505.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.084£420.00

*price indicative

RS Stock No.:
228-0736
Mfr. Part No.:
ERJB2AF430V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

43Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 43 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant

Related links