Panasonic 1.2Ω, 1020 Thick Film Resistor ±1% 1W
- RS Stock No.:
- 228-0583
- Mfr. Part No.:
- ERJB1BF1R2U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 20 units)*
£8.60
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14,780 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | £0.43 | £8.60 |
| 100 - 980 | £0.395 | £7.90 |
| 1000 - 1980 | £0.343 | £6.86 |
| 2000 + | £0.291 | £5.82 |
*price indicative
- RS Stock No.:
- 228-0583
- Mfr. Part No.:
- ERJB1BF1R2U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.2Ω | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.2Ω | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1% | ||
Power Rating 1W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 1.2 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic 1.2Ω, 1020 Thick Film Resistor ±1% 1W
- Panasonic 56Ω, 1020 Thick Film Resistor ±1% 1W
- Panasonic 130Ω, 1020 Thick Film Resistor ±1% 1W
- Panasonic 15mΩ, 1020 Thick Film Resistor ±1% 1W
- Panasonic 1.3kΩ, 1020 Thick Film Resistor ±1% 1W
- Panasonic 4.7kΩ, 1020 Thick Film Resistor ±1% 1W
- Panasonic 5.6kΩ, 1020 Thick Film Resistor ±1% 1W
- Panasonic 3kΩ, 1020 Thick Film Resistor ±1% 1W


