Panasonic ERJ B1 130 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF131U

Subtotal (1 reel of 5000 units)*

£1,930.00

(exc. VAT)

£2,315.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.386£1,930.00

*price indicative

RS Stock No.:
228-0446
Mfr. Part No.:
ERJB1AF131U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

130Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B1

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

5mm

Height

0.55mm

Length

2.5mm

Termination Style

Solder

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 130 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links