- RS Stock No.:
- 223-4717
- Mfr. Part No.:
- RN73R1JTTD2003B25
- Brand:
- KOA
4900 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 100)
£0.092
(exc. VAT)
£0.11
(inc. VAT)
Units | Per unit | Per Tape* |
100 - 900 | £0.092 | £9.20 |
1000 - 1900 | £0.076 | £7.60 |
2000 + | £0.065 | £6.50 |
*price indicative |
- RS Stock No.:
- 223-4717
- Mfr. Part No.:
- RN73R1JTTD2003B25
- Brand:
- KOA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The KOA RN73R series 200K ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5´10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5´10−6/K is also available as
Low current noise
Operating temperature 155℃
Rated ambient temperature 85℃
High reliability with ΔR of ±0.1% to ±0.25% in the long-term
reliability test
Endurance at 85℃ (1,000h) ΔR of ±0.1%
Improved moisture resistance by high humidity protective coating.
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Products meet EU-RoHS requirements
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |