TE Connectivity 56kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRG0805F56K

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each (In a Pack of 5000)

£0.006

(exc. VAT)

£0.007

(inc. VAT)

Each (In a Bag of 100)

£0.014

(exc. VAT)

£0.017

(inc. VAT)

RS Stock No.:
223-0657
Mfr. Part No.:
CRG0805F56K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

56kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CRG0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C