TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 100Ω ±1% 0.125W ±200ppm/°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each (In a Pack of 5000)

£0.003

(exc. VAT)

£0.004

(inc. VAT)

Each (In a Bag of 100)

£0.021

(exc. VAT)

£0.025

(inc. VAT)

Each (In a Bag of 100)

£0.016

(exc. VAT)

£0.019

(inc. VAT)

RS Stock No.:
223-0297
Mfr. Part No.:
CRG0805F100R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Technology

Thick Film

Dimensions

2 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-200ppm/°C

Case Style

Moulded

Maximum Temperature Coefficient

+200ppm/°C