Vishay P2T 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.02 % 0.33 W - P2TC1206D1000PNTA
- RS Stock No.:
- 218-2755
- Mfr. Part No.:
- P2TC1206D1000PNTA
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £15.43 | - |
| 5 - 9 | £15.12 | 2% |
| 10 - 24 | £14.81 | 4% |
| 25 - 49 | £14.36 | 6% |
| 50 + | £12.95 | 16% |
*price indicative
- RS Stock No.:
- 218-2755
- Mfr. Part No.:
- P2TC1206D1000PNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.02 % | |
| Voltage | 200V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±2 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | P2T | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 630μm | |
| Length | 3.06mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.02 % | ||
Voltage 200V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±2 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series P2T | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 630μm | ||
Length 3.06mm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- FR
The Vishay 100ohm thin film surface mount resistors are Ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernices proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).
Load life stability 0.05% typical at 2000h at 70°C under Pn
Tolerances is ± 0.02%
Termination: thin film technology
Sulfur resistant
Related links
- Vishay P2T 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.02 % 0.33 W - P2TC1206D1000PNTA
- Vishay P2T 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.02 % 0.06 W - P2TC0402D1000PNTA
- Arcol Ohmite LVT 0.02 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0200FER
- Vishay P2T 700 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D7003LNTA
- Vishay P2T 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1002LNTA
- Vishay P2T 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1001LNTA
- Vishay P2T 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.01 % 0.13 W - P2TC0603D1003LNTA
- Vishay P2T 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D1003LNTA