TE Connectivity RN73 237kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.74

(exc. VAT)

£0.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.148£0.74
50 - 245£0.134£0.67
250 - 495£0.12£0.60
500 - 995£0.108£0.54
1000 +£0.096£0.48

*price indicative

RS Stock No.:
215-4812
Mfr. Part No.:
RN73G2A237KDTG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

237kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C