TE Connectivity RN73 154kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W

Subtotal (1 pack of 5 units)*

£0.12

(exc. VAT)

£0.145

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.024£0.12

*price indicative

RS Stock No.:
215-4711
Mfr. Part No.:
RN73G2A154KDTG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

154kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C