TE Connectivity RN73 95.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A95K3B
- RS Stock No.:
- 215-4597
- Mfr. Part No.:
- RN73C2A95K3B
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-4597
- Mfr. Part No.:
- RN73C2A95K3B
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 95.3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 95.3kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Related links
- TE Connectivity RN73 95.3kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 7.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A7K5B
- TE Connectivity RN73 32.4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A32K4B
- TE Connectivity RN73 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A1K0B
- TE Connectivity RN73 35.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A35K7B
- TE Connectivity RN73 2.49 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A2K49B
- TE Connectivity RN73 215 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A215KB
- TE Connectivity RN73 26.1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A26K1B
