TE Connectivity RN73 31.6 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A31K6B

Subtotal (1 pack of 5 units)*

£3.61

(exc. VAT)

£4.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 285 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.722£3.61

*price indicative

Packaging Options:
RS Stock No.:
215-4086
Mfr. Part No.:
RN73C2A31K6B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

31.6kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.25mm

Standards/Approvals

No

Termination Style

Solder

Length

2mm

Height

0.55mm

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links