TE Connectivity RN73 18.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 215-3847
- Mfr. Part No.:
- RN73C2A18K7B
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 10 left, ready to ship from another location
- Final 630 unit(s) shipping from 28 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.978 | £4.89 |
| 50 - 95 | £0.908 | £4.54 |
| 100 - 245 | £0.85 | £4.25 |
| 250 - 495 | £0.794 | £3.97 |
| 500 + | £0.724 | £3.62 |
*price indicative
- RS Stock No.:
- 215-3847
- Mfr. Part No.:
- RN73C2A18K7B
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18.7kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18.7kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
Related links
- TE Connectivity RN73 18.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 150kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 21kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 15.4kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 2.26kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 4.87kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 143Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 33.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
