Vishay 51 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF51M0FKEF
- RS Stock No.:
- 211-9418
- Mfr. Part No.:
- CRHA2512AF51M0FKEF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-9418
- Mfr. Part No.:
- CRHA2512AF51M0FKEF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 51mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 51mΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
- COO (Country of Origin):
- MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available
High voltage up to 3000 V
Flow solderable
Custom sizes available
Related links
- Vishay 51 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF51M0FKEF
- Panasonic ERJ B1 5.6 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BF5R6U
- Panasonic ERJ B1 620 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF621U
- RS PRO 3.9 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3904
- RS PRO 330 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET3303
- RS PRO 8.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET8204
- RS PRO 270 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2703
- RS PRO 390 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET3903
