Vishay, 1206 (3216M) Thin Film SMD Resistor ±0.05% 0.25W - TNPU120610K0AWEN00
- RS Stock No.:
- 207-0856
- Mfr. Part No.:
- TNPU120610K0AWEN00
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 207-0856
- Mfr. Part No.:
- TNPU120610K0AWEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.05% | ||
Power Rating 0.25W | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 10k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Superior moisture resistivity
Excellent overall stability
