Vishay 150mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- RS Stock No.:
- 206-9117
- Mfr. Part No.:
- NCW0612MC1507FP500
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 206-9117
- Mfr. Part No.:
- NCW0612MC1507FP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150mΩ | |
| Technology | Thin Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150mΩ | ||
Technology Thin Film | ||
Package/Case 0612 (1632M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
- COO (Country of Origin):
- DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).
± 50 ppm/K temperature coefficient
-55°C to 175°C operating temperature range
± 1% resistance tolerance
-55°C to 175°C operating temperature range
± 1% resistance tolerance
Related links
- Vishay 150mΩ, 0612 (1632M) Thin Film SMD Resistor ±1% 1W
- Panasonic ERJB1 33Ω, 1020 Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 47mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- ROHM MCR 2.2kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- ROHM MCR 200Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJMP4 22mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- TE Connectivity SMA-A 15Ω, Melf 0207 Thin Film SMD Resistor ±1% 1W
- ROHM MCR 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
